This shielded hook-up wire features a 16AWG conductor made from copper, insulated with PVC, and jacketed with PVC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is 1000 feet in length and is part of the MIL-W-16878E/17 series. It is RoHS compliant and has a voltage rating of 600V. The wire is shielded and has a 19 x 29 stranding. It is available in white color.
Sign in to ask questions about the Belden 99510091000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 99510091000 technical specifications.
| Approvals | CE |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 0.143inch |
| RoHS Compliant | Yes |
| Series | MIL-W-16878E/17 |
| Shielding | Shielded |
| Stranding | 19 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 22lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 99510091000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.