
This shielded multi-conductor cable features 4 conductors with a 16AWG wire/cable gauge and a 7.3914mm outside diameter. It is made from copper conductors with PVC insulation and jacket material, and is available in 100foot lengths. The cable operates within a temperature range of -20°C to 105°C and is compliant with RoHS regulations. It is packaged on a spool and is not Reach SVHC compliant.
Belden 9954009100 technical specifications.
| Approvals | CE |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 7.3914mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 29 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7.7lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.