
This shielded multi-conductor cable features a 22AWG conductor material made of copper, with a PVC insulation material and a PVC jacket material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is available in a 500ft length and is packaged on a spool. It is RoHS compliant and has a number of conductors of 2.
Belden 9966 009500 technical specifications.
| Approvals | CE |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 4.47mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 34 |
| Voltage Rating | 600V |
| Weight | 10.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9966 009500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
