
This 300V 28AWG hook-up wire features a copper conductor and PVC insulation. It is available on a 100foot spool and is compliant with RoHS regulations. The wire has a maximum operating temperature of 80°C and is not Reach SVHC compliant. It is approved by UL and CSA, and meets CE standards.
Sign in to ask questions about the Belden 9977005100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9977005100 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Outside Diameter | 0.838mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9977005100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.