This 30AWG hook-up wire from Belden features a blue PVC insulation and a maximum operating temperature of 80°C. It is available in a 100foot length. The wire is designed for use in a variety of applications where a reliable and durable connection is required. The 30AWG gauge provides a good balance between flexibility and conductivity. The wire is suitable for use in environments where the temperature may fluctuate.
Belden 9978006100 technical specifications.
| Color | Blue |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Mount | Wire |
| Outside Diameter | 0.76mm |
| Series | 9978 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 9978006100 to view detailed technical specifications.
No datasheet is available for this part.
