HOOK-UP WIRE, 1000FT 20AWG CU ORANGE; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Conductor Size...
Checking distributor stock and pricing after the page loads.
Belden 9982-1000-3 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 1.473mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.