Hook Up Wire, 1000Ft 20Awg Copper Yellow; Jacket Material: pvc; Jacket Color: yellow; Wire Gauge: 20Awg; Conductor...
Checking distributor stock and pricing after the page loads.
Belden 9982-1000-4 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 1.473mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.