GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
Belden 9982-RED-1000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.45mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.