This 26AWG hook-up wire features a PVC insulation material and jacket, with a maximum operating temperature of 80°C. It is available in a 1000ft length and is rated for 300V. The wire has a 7 x 34 stranding and is made of copper. It is compliant with RoHS regulations and is available in a package quantity of 2.
Sign in to ask questions about the Belden 9985 0021000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9985 0021000 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Outside Diameter | 0.99mm |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 9985 0021000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.