This 300V hook-up wire features a 28AWG copper conductor with 7 x 36 stranding, insulated with PVC, and jacketed with PVC. It is available in 1000-foot spools and is RoHS compliant. The wire has a maximum operating temperature of 80°C and is not Reach SVHC compliant. It is approved by UL and CSA, and meets CE requirements.
Sign in to ask questions about the Belden 99860101000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 99860101000 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Outside Diameter | 0.89mm |
| Package Quantity | 2 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 99860101000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.