This 24AWG 6-conductor shielded audio cable features a tinned copper conductor material and multi-color insulation. It has a maximum outer diameter of 6.47mm and a maximum voltage rating of 300VAC. The cable is designed to operate within a temperature range of -20°C to 80°C and has a maximum current rating of 1.1A.
Belden 9990 0601000 technical specifications.
| Type | Audio Cable |
| Size | 24AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 6.47mm |
| Max Current Rating | 1.1A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 9990 0601000 to view detailed technical specifications.
No datasheet is available for this part.