
This Belden shielded multi-pair twisted pair cable features 12 conductors and 6 pairs, making it suitable for a variety of applications. It has a maximum operating temperature of 80 degrees Celsius and a voltage rating of 30 volts. The cable is available on a spool and is compliant with RoHS regulations. It is constructed with copper conductors, PVC insulation, and a PVC jacket, and has been approved by UL, CE, and NEC standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 9991060500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 30V |
| DC Rated Voltage | 300V |
| Weight | 32.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9991060500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.