
This shielded multi-pair twisted pair cable features 18 conductors and 9 pairs, with a 24AWG wire and PVC insulation and jacket. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is RoHS compliant and not Reach SVHC compliant. It is available in 100-foot lengths and has a weight of 8.8 pounds.
Belden 9992060100 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 18 |
| Number of Pairs | 9 |
| Outside Diameter | 9.728mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 8.8lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9992060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.