Flat Ribbon Cable Polyvinyl Chloride 14Conductors 28AWG 300VAC 91.44m
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Conductor Material | Copper |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 14 |
| RoHS | Unconfirmed |