
14-conductor, 28AWG stranded flat flex cable featuring copper conductors and PVC insulation and jacket. Rated for 300V, this unshielded cable operates between -40°C and 105°C with a 1.5A current rating. Approvals include UL, CSA, and CE, with RoHS compliance. The cable is grey in color with a red first conductor mark and comes in a 100-foot length.
Belden 9L28014008H100 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1.5A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Cores | 14 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9L280XX |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1.8lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Belden 9L28014008H100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
