Belden 9L28015008H100 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 9L280XX |
| Shielding | Unshielded |
| Stranding | 2 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Belden 9L28015008H100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.