
25-conductor, 28AWG flat flex cable featuring stranded copper conductors (7 x 36) and PVC insulation and jacket. Rated for 300V and a maximum operating temperature of 105°C, this unshielded ribbon cable is supplied in a 100-foot length. Approvals include UL, CSA, and CE.
Belden 9L28025008H100 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1A |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Cores | 25 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 9L280XX |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Belden 9L28025008H100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
