Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 9L28325010100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9L28325010100 technical specifications.
| Approvals | UL, CSA, CE |
| Capacitance | 50pF |
| Color | Black |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 25 |
| RoHS Compliant | Yes |
| Series | 9L283XX |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Thickness | 254um |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 10.2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Belden 9L28325010100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
