
10-conductor, 28AWG flat ribbon wire cable, featuring 7x36 stranding and a 300V voltage rating. Constructed with copper conductors, PVC insulation, and a PVC jacket, this unshielded cable operates within a temperature range of -20°C to 105°C. It offers a 1A current rating and is RoHS compliant. Supplied in 100-foot bulk packaging.
Belden 9R28010000100 technical specifications.
| Approvals | UL, CE |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 1A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9R280XX |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 6.6lb |
| Width | 0.5inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Belden 9R28010000100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
