
This 10-conductor 16-way cable features 28AWG twisted pair flat ribbon construction with a voltage rating of 300V and a current rating of 1A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is made from copper conductors with PVC insulation and jacket, and is available in multiple colors. It is UL and CE approved and meets RoHS compliance standards.
Belden 9V28010000H100 technical specifications.
| Approvals | UL, CE |
| Capacitance | 49pF |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 1A |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Ways | 16 |
| RoHS Compliant | Yes |
| Series | Vari-Twist |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.8lb |
| Width | 20.98mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Belden 9V28010000H100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.