Belden 9V28014000H100 technical specifications.
| Approvals | UL, CE |
| Capacitance | 16pF |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 1A |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Vari-Twist |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.2lb |
| Width | 0.7inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Belden 9V28014000H100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.