Cable Assembly Cord Set 1m 21AWG 5 POS IP67 M12 Circular to 2(3 POS IP67 DIN Valve Connector) M-M
Belden ASB 2-VAD 1A-1-3-226/1 M technical specifications.
| Cable Type | Cord Set |
| Wire Size | 21AWG |
| Connector Type A | 5POS IP67 M12 Circular |
| Connector Type B | 2(3POS IP67 DIN Valve Connector) |
| Gender | M-M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Polyurethane |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.