Distribution Box; M8; 8 Port; 3 Pole; 1SIGNAL Per Port; Led; 10M; 700000592
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Wire/Cable Gauge | 23AWG |
| RoHS | Not Compliant |