Belden ASBSM8/LED3 technical specifications.
| Approvals | NEMA |
| Contact Material | Gold, CuSn |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Ports | 8 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belden ASBSM8/LED3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.