Sign in to ask questions about the Belden ASBSV6/LED5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden ASBSV6/LED5 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage | 32V |
| Mount | Box |
| Number of Ports | 6 |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Belden ASBSV6/LED5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.