Sign in to ask questions about the Belden ASBSV8/LED5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden ASBSV8/LED5 technical specifications.
| Contact Material | Gold, CuZn |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage | 32V |
| Mount | Box |
| Number of Ports | 8 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belden ASBSV8/LED5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
