Actuator-sensor box, 4-way, ASBV 4/LED 5-256/5 M, Lumberg Automation
Belden ASBV4/LED5-256/5M technical specifications.
| Contact Material | Gold, CuZn |
| Mount | Cable |
| Number of Ports | 4 |
| Ratings | IP67 |
| RoHS | Not Compliant |
No datasheet is available for this part.