Sign in to ask questions about the Belden ASBV8/LED5-242/5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden ASBV8/LED5-242/5M technical specifications.
| Contact Material | Gold, CuZn |
| Mount | Cable |
| Number of Ports | 8 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Belden ASBV8/LED5-242/5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
