Cable Accessories Panel Plastic Almond Bag
Checking distributor stock and pricing after the page loads.
| Type | Panel |
| Color | Almond |
| Body Material | Plastic |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |