Conn LC Multimode PL ST Cable Mount 0.75dB Bulk
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic |
| Color | Black |
| Insertion Loss | 0.75dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| RoHS Compliant | Yes |
| Series | Brilliance |
| RoHS | Compliant |