Conn SC Multimode PL ST Cable Mount 0.75dB Bulk
Belden AX104246-B25 technical specifications.
| Color | Blue |
| Insertion Loss | 0.75dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Series | Brilliance |
| RoHS | Compliant |
Download the complete datasheet for Belden AX104246-B25 to view detailed technical specifications.
No datasheet is available for this part.