
This 3m fiber optic patch cord is a duplex, multimode cable assembly featuring SC to LC connectors. The beige jacket is made of OFNR material, and the cable has a diameter of 0.079 inch. The insertion loss is 0.5 dB, and the cable is designed for use as a patch cord.
Sign in to ask questions about the Belden AX200580 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden AX200580 technical specifications.
| Color | Beige |
| Connector Type A | SC |
| Connector Type B | LC |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Length | 3m |
| Mode | Multimode |
| Mount | Cable |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 0.079inch |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Belden AX200580 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
