
This 3m multimode duplex fiber optic patch cord features SC connectors and a beige OFNR jacket. It has an insertion loss of 0.5dB and is designed for cable mounting. The patch cord is constructed from a 0.118inch diameter patch cord cable.
Sign in to ask questions about the Belden AX200589 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden AX200589 technical specifications.
| Color | Beige |
| Connector Type A | SC |
| Connector Type B | SC |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Length | 3m |
| Mode | Multimode |
| Mount | Cable |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 0.118inch |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Belden AX200589 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
