Sign in to ask questions about the Belden AX200668 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden AX200668 technical specifications.
| Color | Beige |
| Connector Type A | LC |
| Connector Type B | SC |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Length | 3m |
| Mode | Multimode |
| Mount | Cable |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 0.079inch |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Belden AX200668 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
