Sign in to ask questions about the Belden AX250179 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden AX250179 technical specifications.
| Color | Black |
| Connector Type A | MT-RJ |
| Connector Type B | MPO |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Simplex/Duplex | Duplex |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Belden AX250179 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.