Belden BO10 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden BO10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.