Sign in to ask questions about the Belden C501100004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden C501100004 technical specifications.
| Color | Black |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.5A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden C501100004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.