
Circular connector featuring 4 male contacts with silver-plated copper-zinc alloy construction and silver mating finish. This straight, unshielded connector offers a 16A current rating and 400V AC/250V DC working voltage. Designed for panel mounting with screw termination, it operates within a -40°C to 90°C temperature range and boasts IP67, waterproof, and dust-tight ratings. The polyamide shell is UL94 V-0 flammability rated, with a 32mm length and 38mm depth.
Sign in to ask questions about the Belden CA3GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden CA3GS technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 38mm |
| Flammability Rating | UL94 V-0 |
| Length | 32mm |
| Material | Polyamide |
| Max Current Rating | 16A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Poles | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CA |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 8mm |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 400V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Belden CA3GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
