
Circular connector receptacle featuring 3 female contacts with silver-plated copper alloy contacts. This straight, panel-mount connector offers screw termination and a 16A current rating with a 400V AC / 250V DC working voltage. Constructed with a black nylon, glass, and polyamide body, it boasts IP67, waterproof, and dust-tight ratings, operating between -40°C and 90°C. The connector includes strain relief and supports wire/cable diameters up to 12mm.
Sign in to ask questions about the Belden CA3LD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden CA3LD technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper, Silver, CuZn, Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 61mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | CA |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 12mm |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Belden CA3LD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.