Belden CA3LS technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper, Silver, CuZn, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Length | 61mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | CA |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 12mm |
| Wire/Cable Gauge | 18AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Belden CA3LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.