
General purpose, straight, 6-position male circular connector for panel mounting. Features solder termination with a copper alloy contact material and silver/gold plating, rated for 16A current and 250V AC/300V DC working voltage. Constructed with a nylon, glass, and polyamide body, it offers IP67 environmental protection and includes strain relief for wire/cable diameters up to 8mm (19AWG). Operating temperature range is -40°C to 90°C.
Belden CA6GS technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper, Silver, CuZn, Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 16A |
| Depth | 29.8mm |
| Length | 38mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CA |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 8mm |
| Wire/Cable Gauge | 19AWG |
| Working Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Belden CA6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.