
This 6-contact female receptacle has a current rating of 10A and a voltage rating of 250V AC. It features a nylon body and is designed for cable mount applications. The connector is rated for IP67 and has a working temperature range of -40°C to 90°C.
Belden CA6LD technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Female |
| Contact Material | Copper, Silver, CuZn, Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 10A |
| Gender | Receptacle |
| Length | 61mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | CA |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 12mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden CA6LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.