
This 6-contact circular connector features a panel mount design with a nylon, glass, and polyamide body material. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The connector is rated for 10A and 250V, and has an IP67 rating for protection against dust and water. It is terminated with solder and has a strain relief feature with cable.
Belden CA6LS technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper, Silver, CuZn, Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 10A |
| Length | 61mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | CA |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 12mm |
| Wire/Cable Gauge | 18AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden CA6LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
