
This 7-pin circular connector features a nylon body with a silver-copper-zinc contact material and gold plating. It has a current rating of 10A and a voltage rating of 250V AC and 250V DC. The connector is rated for IP67 and has a termination of solder. It is suitable for panel mounting and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Belden CA6WLS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden CA6WLS technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Silver, CuZn |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Mount | Panel |
| Number of Contacts | 7 |
| Ratings | IP67 |
| Series | CA |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden CA6WLS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
