Wire, Efglas, 12AWG, White, 100M
Belden CD4147.01100 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 3.75mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Belden CD4147.01100 to view detailed technical specifications.
No datasheet is available for this part.