Belden CM06EA14S-6S technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | CM |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden CM06EA14S-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.