This 14-contact circular receptacle connector is designed for cable mounting and features a working voltage of 50V and a current rating of 5A. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The connector is made from nylon and polyamide with a silver-plated copper alloy contact material. It meets the IP67 flammability rating and is suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden CM06EA20-27S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Silver, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 14 |
| Ratings | IP67 |
| Series | CM |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Diameter | 14mm |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Belden CM06EA20-27S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
