
This 17-contact female receptacle connector features a nylon body with a silver-plated copper alloy contact material. It has a current rating of 4A and a voltage rating of 50V AC and DC. The connector is rated for IP67 and has a working temperature range of -40°C to 90°C. It is suitable for cable mounting and is compliant with UL94 V-1 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden CM06EA20-29S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Silver, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 4A |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 17 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | CM |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Diameter | 14mm |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Belden CM06EA20-29S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
