
This 8-contact cable receptacle from Belden features a nylon body with a black color and a copper, silver, copper alloy contact material with silver plating. It has a current rating of 10A and a voltage rating of 50V AC and DC. The receptacle is rated for IP67 and has a working temperature range of -40°C to 90°C. It is suitable for use in general applications.
Belden CM06EA20-7S technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Silver, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Ratings | IP67 |
| Series | CM |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Diameter | 12mm |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Belden CM06EA20-7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.