ICM DB59BNCU F-CONN BNC MALE FOR RG59U DOUBLE BUBBLE
Belden DB59BNCU technical specifications.
| Body Material | Brass |
| Impedance | 75R |
| Max Frequency | 3GHz |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden DB59BNCU to view detailed technical specifications.
No datasheet is available for this part.